Amphenol Communications Solutions85759-1101LFSteckverbinder, Mutterplatine
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 96 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1/Contact | |
| 1000 | |
| -55 | |
| 105 | |
| 250 | |
| Tube | |
| 47.95 | |
| 14.3 | |
| 11.8 | |
| Through Hole |
FCI's hard metric 85759-1101LF backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This RCP connector's 96 contacts that are made out of copper alloy. This is a 4-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 47.95 mm long, 11.8 mm tall and 14.3 mm deep. This backplane connector has an operating temperature of -55 to 105 °C. It uses the press fit termination method. 85759-1101LF is housed in natural liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

