Amphenol Communications Solutions86092325313755QFLFSteckverbinder, Mutterplatine
Conn DIN 41612 HDR 32 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| HDR | |
| 32 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2/Contact | |
| 1000V | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 54 | |
| 8.6 | |
| Through Hole |
The speed and size of this din 41612 86092325313755QFLF backplane connector from FCI provide a significant advantage for linking multiple small scale devices and operations. This HDR connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. This product is 8.6 mm tall. 86092325313755QFLF is housed in gray thermoplastic polyester. This backplane connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
