Amphenol Communications Solutions8609360C113755E1LFSteckverbinder, Mutterplatine
Conn DIN 41612 HDR 60 POS 2.54mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| HDR | |
| 60 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 1000 | |
| 20 | |
| -25 | |
| 125 | |
| 400 | |
| Tray | |
| 94 | |
| 10.2 | |
| 11.1 | |
| Through Hole |
This din 41612 8609360C113755E1LF backplane connector from FCI will provide an interface between devices. This HDR connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 94 mm long, 11.1 mm tall and 10.2 mm deep. It uses the solder termination method. 8609360C113755E1LF is housed in gray polyester. This backplane connector has an operating temperature of -25 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

