Amphenol Communications Solutions86093968124755V1LFSteckverbinder, Mutterplatine

DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class II

This din 41612 86093968124755V1LF backplane connector from FCI will not only link multiple connectors together but also provide an interface between the devices. This RCP connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. It uses the solder termination method. 86093968124755V1LF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep.

Import TariffMay apply to this part

79 Stück: morgen versandbereit

    Total1,39 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Indien
      • In Stock: 79 Stück
      • Price: 1,3881 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.