Amphenol Communications Solutions86094327313755ELFSteckverbinder, Mutterplatine
Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 32 ways, Class II, Tail Length: 3mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| HDR | |
| 32 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Tray | |
| 54 | |
| 11.1 | |
| Through Hole |
The din 41612 86094327313755ELF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This HDR connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. 86094327313755ELF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 11.1 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

