Amphenol Communications Solutions8638PPC2005LFSteckverbinder, Kontakt
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 20A, >200 Cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 20 | |
| 500VAC | |
| -55 | |
| 125 | |
| Bag | |
| 21.9 | |
| 5.5 | |
| 5.5 | |
| 12-14 | |
| Cable Mount |
Prevent premature failure by installing this 8638PPC2005LF connector contact from FCI. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 12-14 AWG. This product is 21.9 mm long, 5.5 mm tall and 5.5 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

