Amphenol Communications Solutions8638PPS2005LFSteckverbinder, Kontakt
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 20A, >200 Cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 20 | |
| 500VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 21.95 | |
| 5.5 | |
| 5.5 | |
| 12 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 8638PPS2005LF connector contact manufactured from FCI will get the job don. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder cup termination method. This product is 21.95 mm long, 5.5 mm tall and 5.5 mm deep. Its wire is 12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
