Amphenol Communications Solutions865625SLTLFSteckverbinder, D-Sub

D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 25 Way Socket, Standard Mounting Hole (3.1mm)

Think of FCI's 865625SLTLF discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This PL connector has 25 PL contacts. It has a plug type gender. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.76 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. 865625SLTLF is housed in steel. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 52.65 mm long, 12.17 mm tall and 17.44 mm deep. Its wire is (20-24)|(24-28) AWG.

Import TariffMay apply to this part

Auf Lager: 1.989 Stück

Regional Inventory: 9

    Total0,55 €Price for 1

    9 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Indien
      • In Stock: 9 Stück
      • Price: 0,5488 €
    • (180)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2451+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Indien
      • In Stock: 1.980 Stück
      • Price: 0,5218 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.