Amphenol Communications Solutions86563005064LFSteckverbinder, Kontakt
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 400/Reel
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| Reel | |
| 15 | |
| 2.48 | |
| 20-24 | |
| Cable Mount |
This 86563005064LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. Its wire is 20-24 AWG. This product is 15 mm long and 2.48 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

