Amphenol Communications Solutions86564510065LFSteckverbinder, Kontakt
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 500 Mating/Unmatings, Pack: 5000/Reel
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 500 | |
| Reel | |
| 14.6 | |
| 2.16 | |
| 2.16 | |
| 24-28 | |
| Cable Mount |
Install this 86564510065LF connector contact from FCI as a preventative measure against premature failure of your connections. It has a straight body orientation. This has a Connector D-Subminiature connector. This product is 14.6 mm long, 2.16 mm tall and 2.16 mm deep. It uses the crimp termination method. Its wire is 24-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

