Amphenol Communications Solutions86566520064LFSteckverbinder, Kontakt
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| Reel | |
| 0.097 | |
| 14.2 | |
| 2.48 | |
| 1.9 | |
| 24-28 | |
| Cable Mount |
This 86566520064LF connector contact from FCI will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 14.2 mm long, 1.9 mm tall and 2.48 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

