Amphenol Communications Solutions8656O09SLTLFSteckverbinder, D-Sub
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 9 Way Socket, Clinch Nuts (UNC 4-40)
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| SKT | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Zinc Chromate | |
| E | |
| Yes | |
| Tray | |
| 30.43 | |
| 17.44 | |
| 12.7 | |
| (20-24)|(24-28) | |
| Gold Over Nickel/GXT Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 8656O09SLTLF discrete wire housing from FCI can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This PL connector has 9 PL contacts. This is a 2-row connector. It has a plug type gender. Its pitch is 2.74 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. Its wire is (20-24)|(24-28) AWG. This rectangle connector has an operating temperature of -55 to 125 °C. 8656O09SLTLF is housed in steel. This product is 30.43 mm long, 12.17 mm tall and 17.44 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

