Amphenol Communications Solutions8656O15PLTXLFSteckverbinder, D-Sub
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Pin, Clinch Nuts (UNC 4-40)
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Zinc Chrome | |
| A | |
| Yes | |
| Tray | |
| 38.76 | |
| 17.35 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Thanks to FCI's 8656O15PLTXLF discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 15 RCP contacts. This is a 2-row connector. It has a receptacle type gender. Its pitch is 2.74 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product is 38.76 mm long, 12.17 mm tall and 17.35 mm deep. This rectangle connector has an operating temperature of -55 to 125 °C. 8656O15PLTXLF is housed in steel. Its wire is (20-24)|(24-28) AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

