TE Connectivity866259N005Steckverbinderanschlüsse
Shield Terminal 22AWG Transparent Blue 16.5mm
| Not Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Shield Terminal | |
| Solder | |
| Straight | |
| 22 | |
| 150 | |
| Polyvinylidene Fluoride | |
| 16.5 | |
| Transparent Blue | |
| Cable Mount |
Use this solder sleeve shield terminator 866259N005 cable accessory from TE Connectivity to protect your cables from environmental factors. This part has an operating temperature range of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

