Amphenol Communications Solutions87022-625LFSteckverbinderleisten und Leiterplattenbuchsen
Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 50 Positions, Plain Mounting style
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 32.16 | |
| 4.7 | |
| 4.75 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 87022-625LF header connector from FCI. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 130 °C. It uses the solder termination method. 87022-625LF is housed in black thermoplastic. This product is 32.16 mm long, 4.75 mm tall and 4.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

