Reduced Price
Amphenol Communications Solutions87023-615LFSteckverbinderleisten und Leiterplattenbuchsen
Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 22.09 | |
| 4.7 | |
| 4.75 | |
| Surface Mount |
FCI brings you their socket strip 87023-615LF header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 87023-615LF is housed in black thermoplastic. This product is 22.09 mm long, 4.75 mm tall and 4.7 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 130 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

