Amphenol Communications Solutions87024-650LFSteckverbinderleisten und Leiterplattenbuchsen
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 100 Positions, Locator Mounting style
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 66.54 | |
| 4.7 | |
| 4.75 | |
| Surface Mount |
This socket strip 87024-650LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 87024-650LF is housed in black thermoplastic. This connector has an operating temperature of -55 to 130 °C. This product is 66.54 mm long, 4.75 mm tall and 4.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

