C&K8732S1HZBEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 0.001 | |
| <30 | |
| 100000 | |
| Black | |
| 9.91 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.59 | |
| 5.31 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 5/16-24 | |
| 9.53 | |
| 6.35 | |
| 9.53 | |
| 20.08 | |
| 9.53 | |
| 9.53 | |
| 41.93 |
Ideal for quick switching situations this 8732S1HZBE push button switch manufactured from C&K Components is a must. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8732S1HZBE push switch has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 9.53 mm long, 41.93 mm tall and 9.53 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

