Amphenol Communications Solutions87402-140LFSteckverbinderleisten und Leiterplattenbuchsen

Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 80 Positions, Mounting Ears

Protect your printed circuit boards from accidental damages with FCI's shrouded 87402-140LF header connector. This HDR connector's 80 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 800 VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 60.58 mm long, 6.1 mm tall and 6.91 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 130 °C. 87402-140LF is housed in black thermoplastic.

Import TariffMay apply to this part

2 Stück: Versand in vsl. 2 Tagen

    Total6,73 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1315+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 6,7256 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.