Amphenol Communications Solutions87547-4111CLFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 8 Positions, 1 Port, with Mylar
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| 1000VDC|1000VAC | |
| 500 | |
| 20 | |
| 250 | |
| No | |
| Shielding | No |
| Tape and Reel | |
| Single | |
| 18.57 | |
| 16.38 | |
| 16.28 | |
| No | |
| Tab Direction | User Selectable |
| Surface Mount |
The modular characteristics of this modular jack 87547-4111CLF telephone and telecom connector from FCI make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 1000 VDC|1000VAC. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 87547-4111CLF is housed in black thermoplastic. This product is 18.57 mm long, 16.28 mm tall and 16.38 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

