Amphenol Communications Solutions87606-318LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 36 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 36 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 2.9889 | |
| 45.64 | |
| 5.08 | |
| 8.5 | |
| Dubox® | |
| 2.9 | |
| Through Hole |
This socket strip 87606-318LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. 87606-318LF is housed in blue thermoplastic. It uses the solder termination method. This product is 45.64 mm long, 8.5 mm tall and 5.08 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

