Amphenol88-194022-16PSteckverbinder, rund
Conn Circular PIN 9 POS Solder ST Wall Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| PIN | |
| Solder | |
| 22-16 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 41.63 | |
| 44.45 | |
| 44.45 |
Use this heavy-duty cylindrical 88-194022-16P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 22-16. It has a straight body orientation. This RCP connector's 9 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the solder termination method. This product is 41.63 mm long, 44.45 mm tall and 44.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
