Amphenol88-194622-14SSteckverbinder, rund
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Solder | |
| 22-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| Threaded | |
| 500 | |
| 46.83 | |
| 43.68 |
This heavy-duty cylindrical 88-194622-14S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 22-14. This socket type connector's 19 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 43.68 mm long with a diameter of 46.83 mm. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
