Amphenol88-569721-35PSteckverbinder, rund
Conn Cylindrical Circular PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Solder | |
| 9-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 30.45 | |
| 37.74 | |
| 26.97 | |
| 26.97 |
Use this mil-dtl-38999 circular 88-569721-35P connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold over nickel. Its shell size is 9-35. It uses the solder termination method. This product is 37.74 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

