Amphenol88-569729-35WSteckverbinder, rund
Conn Cylindrical Circular PIN 128 POS Solder ST Jam Nut 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 128 | |
| PIN | |
| Solder | |
| 25-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 59 | |
| 37.18 | |
| 55.57 | |
| 55.57 |
This mil-dtl-38999 circular 88-569729-35W connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 25-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 128 contacts that are plated with gold over nickel. This product is 37.18 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

