Amphenol88-569744-19PSteckverbinder, rund
Conn Cylindrical Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 28.62 | |
| 28.57 | |
| 28.57 |
This input/output mil-dtl-38999 circular 88-569744-19P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-19. It has a straight body orientation. This RCP connector has 19 contacts that are plated with gold over nickel. It has a receptacle type gender. This product is 28.62 mm long, 28.57 mm tall and 28.57 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

