Amphenol88-569745-35SSteckverbinder, rund
Conn Cylindrical Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| SKT | |
| Solder | |
| 16-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 28.9 | |
| 30.96 | |
| 30.96 |
Use only the best mil-dtl-38999 circular 88-569745-35S connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 16-35. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 55 contacts that are plated with gold over nickel. This product is 28.9 mm long, 30.96 mm tall and 30.96 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
