Amphenol88-569746-32PSteckverbinder, rund
Conn Cylindrical Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| PIN | |
| Solder | |
| 18-32 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 28.62 | |
| 33.32 | |
| 33.32 |
By using this mil-dtl-38999 circular 88-569746-32P connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector has 32 contacts that are plated with gold over nickel. It has a straight body orientation. Its shell size is 18-32. It has a receptacle type gender. It uses the solder termination method. This product is 28.62 mm long, 33.32 mm tall and 33.32 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

