Amphenol88-569755-35SSteckverbinder, rund
Conn Cylindrical Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| SKT | |
| Solder | |
| 16-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 49.6 | |
| 29.81 | |
| 45.23 | |
| 45.23 |
Make a solid connection with this mil-dtl-38999 circular 88-569755-35S connector from Amphenol. It has a receptacle type gender. Its shell size is 16-35. This socket type connector has 55 contacts that are plated with gold over nickel. It has a straight body orientation. This product is 29.81 mm long, 45.23 mm tall and 45.23 mm deep with a diameter of 49.6 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
