Amphenol88-569777-35SSteckverbinder, rund
Conn Cylindrical Circular SKT 79 POS Solder ST Box Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| SKT | |
| Solder | |
| 21-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 37.99 | |
| 40 | |
| 40 |
This mil-dtl-38999 circular 88-569777-35S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector has 79 contacts that are plated with gold over nickel. Its shell size is 21-35. It has a receptacle type gender. It uses the solder termination method. This product is 37.99 mm long, 40 mm tall and 40 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

