Amphenol88-569782-35ISteckverbinder, rund
Conn Cylindrical Circular PIN 13 POS Solder ST Jam Nut 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| PIN | |
| Solder | |
| 11-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 35.2 | |
| 38.27 | |
| 31.75 | |
| 31.75 |
This mil-dtl-38999 circular 88-569782-35I connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-35. This RCP connector has 13 contacts that are plated with gold over nickel. This product is 38.27 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

