Amphenol88-569783-35HSteckverbinder, rund
Conn Cylindrical Circular SKT 22 POS Solder ST Jam Nut 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| SKT | |
| Solder | |
| 13-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 38.37 | |
| 38.45 | |
| 34.92 | |
| 34.92 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular 88-569783-35H connector from Amphenol. Its shell size is 13-35. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 22 contacts that are plated with gold over nickel. It uses the solder termination method. This product is 38.45 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.37 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
