Amphenol88-569783-98PSteckverbinder, rund
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Solder | |
| 13-98 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 38.37 | |
| 38.45 | |
| 34.92 | |
| 34.92 |
This mil-dtl-38999 circular 88-569783-98P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. Its shell size arrangement has olive drab cadmium plating. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
