Amphenol88-569785-35JSteckverbinder, rund
Conn Cylindrical Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 55 | |
| SKT | |
| Solder | |
| 17-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 44.72 | |
| 38.45 | |
| 41.27 | |
| 41.27 |
This mil-dtl-38999 circular 88-569785-35J connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 55 contacts that are plated with gold over nickel. Its shell size is 17-35. This product is 38.45 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.72 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

