Amphenol88-628748-35PSteckverbinder, rund
Conn Cylindrical Circular PIN 100 POS Solder ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| PIN | |
| Solder | |
| 23-35 | |
| No | |
| Gold Over Nickel | |
| Cadmium | |
| Olive Drab | |
| 900VAC | |
| 38.91 | |
| 44.45 | |
| 44.45 |
Use this cylindrical circular 88-628748-35P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 23-35. It has a straight body orientation. This RCP connector has 100 contacts that are plated with gold over nickel. It has a receptacle type gender. This product is 38.91 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

