TE Connectivity880110Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 4 POS 10.8mm Crimp ST Cable Mount Natural Carton
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 10.8 | |
| Straight | |
| -40 | |
| 105 | |
| Carton | |
| 26.1 | |
| 15.4 | |
| 24.1 | |
| Cable Mount |
Whether your needs are small or large, this 880110 discrete wire housing from TE Connectivity can help you in making a secure linkage between a board and socket. This PL connector has 4 PL contacts. Its pitch is 10.8 mm. This is a 2-row connector. It has a straight body orientation. It has a plug type gender. 880110 is housed in natural nylon 6/6. This product is 26.1 mm long, 24.1 mm tall and 15.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

