Amphenol Communications Solutions88951-108LFSteckverbinder, Mutterplatine
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 24 | |
| Solder | |
| 2 | |
| Straight | |
| 1/Contact | |
| 1000 | |
| -55 | |
| 125 | |
| Tube | |
| 11.93 | |
| 15.8 | |
| 17 | |
| Through Hole |
FCI's hard metric 88951-108LF backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This HDR connector's 24 contacts that are made out of phosphor bronze. This is a 4-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.93 mm long, 17 mm tall and 15.8 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 88951-108LF is housed in natural/white liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

