PRECI-DIP SA890-70-034-10-003101Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 34 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 100 | |
| Box | |
| 86.36 | |
| 2.54 | |
| 11.04 | |
| 3 | |
| Through Hole |
This unshrouded 890-70-034-10-003101 header connector from Precidip reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 34 contacts that are made out of brass and plated with gold. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 890-70-034-10-003101 is housed in black polyamide. This product is 86.36 mm long, 11.04 mm tall and 2.54 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

