PRECI-DIP SA890-80-003-10-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 100 | |
| Box | |
| 7.62 | |
| 2.54 | |
| 8.54 | |
| 3.1 | |
| Through Hole |
Think of Precidip's unshrouded 890-80-003-10-001101 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 3 contacts that are made out of brass and plated with tin. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 890-80-003-10-001101 is housed in black polyamide. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 8.54 mm tall and 2.54 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

