Amphenol Communications Solutions89006-116LFSteckverbinder, Mutterplatine
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 30 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1/Contact | |
| 1000 | |
| -55 | |
| 125 | |
| 250 | |
| Tube | |
| 11.93 | |
| 17.8 | |
| 17 | |
| METRAL® | |
| 4.3 | |
| Through Hole |
This hard metric 89006-116LF backplane connector from FCI will provide an interface between devices. This HDR connector's 30 contacts that are made out of phosphor bronze. It has a header type gender. It has a straight body orientation. This is a 5-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 89006-116LF is housed in natural/white liquid crystal polymer. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 11.93 mm long, 17 mm tall and 17.8 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

