Glenair891-001-9PA2-0A1-18JAndere Kabelbaugruppen
Cable Assembly Insulated Wire 0.457m 30AWG Nanominiature 9 POS M Crimp
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Insulated Wire | |
| 9 | |
| M | |
| Nanominiature | |
| Not Included | |
| 0.457 | |
| Crimp | |
| 30 | |
| -55 | |
| 125 | |
| Gold | |
| Platinum Alloy | |
| 1 |
This device has a maximum current rating of 1 A. This part has an operating temperature range of -55 to 125 °C. This has a Nanominiature connector. It uses the crimp termination method. Its wire is 30 AWG. It has an insulated wire cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
