Glenair891-002-21SA2-0A7-18JAndere Kabelbaugruppen
Cable Assembly Pigtail 0.457m 30AWG Nanominiature 21 POS SKT Crimp
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pigtail | |
| 21 | |
| SKT | |
| Nanominiature | |
| Not Included | |
| 0.457 | |
| Crimp | |
| 30 | |
| -55 | |
| 125 | |
| Gold | |
| Platinum Alloy | |
| 1 |
This device has a maximum current rating of 1 A. This part has an operating temperature range of -55 to 125 °C. This has a Nanominiature connector. It uses the crimp termination method. It has a pigtail cable. Its wire is 30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

