Glenair891-011-21SA1-BSSTSteckverbinder, D-Sub
Conn Nano-D SKT 21 POS 0.64mm Solder ST SMD 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Nano-D | |
| RCP | |
| 21 | |
| 21 | |
| 2 | |
| Solder | |
| 0.64 | |
| Straight | |
| SKT | |
| 1 | |
| 300VAC | |
| 5000 | |
| 71 | |
| -55 | |
| 125 | |
| 200 | |
| Aluminum | |
| Cadmium | |
| No | |
| 13.34 | |
| 3.18 | |
| 6.48 | |
| Gold Alloy | |
| Surface Mount |
Be sure to set up proper communication between your serial connections with the nanominiature 891-011-21SA1-BSST DVI connector from Glenair. It has a straight body orientation. Its pitch is 0.64 mm. This 2-row connector has a single port. This socket type connector's 21 contacts that are made out of gold alloy. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 1 A. 891-011-21SA1-BSST is housed in liquid crystal polymer. Its 21 terminals use the solder termination method. This product is 13.33 mm long, 6.48 mm tall and 3.18 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
