3M89110-0101HASteckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount Loose
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 10 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Loose | |
| 17.3 | |
| 7.6 | |
| 10.7 | |
| Cable Mount |
Reduce safety concerns with this idc connector 89110-0101HA header connector from 3M which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the idt termination method. 89110-0101HA is housed in gray polybutylene terephthalate. This product is 17.3 mm long, 10.7 mm tall and 7.6 mm deep. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
