Amphenol Communications Solutions89361-114LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 14 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| 1/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| Tube | |
| 18.6 | |
| 4.8 | |
| 7.8 | |
| Minitek® | |
| Cable Mount |
This idc connector 89361-114LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2 mm. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 650 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. This connector has an operating temperature of -40 to 105 °C. 89361-114LF is housed in black polybutylene terephthalate. This product is 18.6 mm long, 7.8 mm tall and 4.8 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

