Amphenol Communications Solutions89361-712SLFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 12 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| 1/Contact | |
| 200VDC|200VAC | |
| 30 | |
| -40 | |
| 105 | |
| Tube | |
| 16.6 | |
| 4.8 | |
| 12.5 | |
| Minitek® | |
| Cable Mount |
This idc connector 89361-712SLF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 650 VAC. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. This product is 16.6 mm long, 12.5 mm tall and 4.8 mm deep. It uses the idt termination method. 89361-712SLF is housed in black polybutylene terephthalate.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

