Mill-Max896-43-004-90-000000Connector USB
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 1000 | |
| 30 | |
| 1500 | |
| Stainless Steel | |
| Matte Tin Over Nickel | |
| -40 | |
| 85 | |
| Tube | |
| 13.99 | |
| 7.68 | |
| Through Hole |
The usb 2.0 type a 896-43-004-90-000000 audio and video connector from Mill-Max Mfg. Corp. is the best when it comes to handling your video and audio needs. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 150 VDC|100VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A. 896-43-004-90-000000 is housed in polybutylene terephthalate. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.99 mm deep. Its 4 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

