Amphenol Communications Solutions89898-307LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 89898-307LF | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 17.7 | |
| 5.08 | |
| 7.2 | |
| Dubox® | |
| Surface Mount |
Use this socket strip 89898-307LF connector from FCI when board-to-board interconnects is required. This RCP connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 17.7 mm long, 7.2 mm tall and 5.08 mm deep. This connector has an operating temperature of -65 to 125 °C. 89898-307LF is housed in gray thermoplastic. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

