Amphenol Communications Solutions89898-308ALFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 16 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tape and Reel | |
| 1.3302 | |
| 20.24 | |
| 5.08 | |
| 7.2 | |
| Dubox® | |
| Surface Mount |
FCI's socket strip 89898-308ALF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -65 to 125 °C. This product is 20.24 mm long, 7.2 mm tall and 5.08 mm deep. 89898-308ALF is housed in gray thermoplastic. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

