Amphenol Communications Solutions89898-320LFSteckverbinderleisten und Leiterplattenbuchsen

Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 40 Positions, 2.54mm (0.100in) Pitch

Reduce safety concerns with this socket strip 89898-320LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. This product is 50.72 mm long, 7.2 mm tall and 5.08 mm deep. 89898-320LF is housed in gray thermoplastic. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1056
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 4,8313 €
    1. 1056+4,8313 €
    2. 2000+4,7879 €
    3. 2500+4,7446 €
    4. 3000+4,7013 €
    5. 4000+4,6579 €
    6. 5000+4,6137 €
    7. 6000+4,5704 €
    8. 10000+4,5262 €
    9. 15000+4,4829 €
    10. 20000+4,4387 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.